The 0402HP-40NXJSU is a surface mount wirewound inductor from Coilcraft with a type of RF chip and ceramic core material. It has an inductance of 0.04uH with a tolerance of 5% and an inductance test frequency of 250MHz. The maximum DC current is 0.45A and the typical temperature rise is 15C. The inductor has a maximum DC resistance of 0.43 and a minimum quality factor of 56(Typ). It is available in a 0402 case size with a product length of 1.09, height of 0.61, and product depth of 0.71. The operating temperature range is from -40 to 125C.
Coilcraft 0402HP-40NXJSU technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.04uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.45A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.43Ohm |
| Minimum Quality Factor | 56(Typ) |
| Minimum Self Resonant Frequency | 2600M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.09mm |
| Height | 0.61mm |
| Product Depth | 0.71mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0402HP-40NXJSU to view detailed technical specifications.
No datasheet is available for this part.