The 0402HP-4N3XHLW is a surface mount wirewound inductor from Coilcraft. It has a type of RF Chip and a technology of Wirewound. The inductor has an inductance of 0.0043uH with a tolerance of 3%. The maximum DC current is 1.6A and the typical temperature rise is 15C. The inductor is available in a 0402 case size with a product length of 1.09mm, height of 0.61mm, and product depth of 0.71mm. The operating temperature range is from -40C to 125C.
Coilcraft 0402HP-4N3XHLW technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0043uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.6A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 63(Typ) |
| Minimum Self Resonant Frequency | 7150M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.09mm |
| Height | 0.61mm |
| Product Depth | 0.71mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0402HP-4N3XHLW to view detailed technical specifications.
No datasheet is available for this part.