
Surface mount fixed inductor featuring 4.7nH inductance with a 2% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component offers a 1.5A current rating and a low DCR of 0.075 Ohms. Operating across a temperature range of -40°C to 125°C, it boasts a Q factor of 83 at 250MHz and a self-resonant frequency of 6.85GHz. The compact 0402 (1005 metric) case size ensures efficient integration into printed circuit boards.
Coilcraft 0402HP-4N7XGLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 1.5A |
| Height | 0.61mm |
| Inductance | 4.7nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 83 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.85GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-4N7XGLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
