The 0402HP-4N7XJTW is a surface mount general purpose inductor with a nominal inductance of 4.7uH and a DC resistance of 0.075 ohms. It has a maximum rated current of 1.5A and operates at a maximum temperature of 125C. The inductor is not shielded and is designed for use in RF applications. It has a self resonance frequency of 6850Hz and is available in a 0402 package with dimensions of 1.09mm in length, 0.71mm in width, and 0.61mm in height.
Coilcraft 0402HP-4N7XJTW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.09 |
| Tolerance | 5 |
| Package Width | 0.71 |
| Package Height | 0.61 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.075 |
| Rated Current-Max | 1.5 |
| Test Frequency | 250 |
| Self Resonance Frequency | 6850 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0402HP-4N7XJTW to view detailed technical specifications.
No datasheet is available for this part.