Surface mount fixed inductor with 120nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0402 case size (1005 metric), and a maximum DC current rating of 310mA. Operates within a temperature range of -40°C to 125°C, with a self-resonant frequency of 1.25GHz tested at 250MHz. Supplied on tape and reel.
Coilcraft 0402HPH-R12XJLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 310mA |
| Height | 0.66mm |
| Inductance | 120nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.12mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.25GHz |
| Series | 0402HPH |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HPH-R12XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.