Surface mount, unshielded wirewound RF chip inductor with 150nH inductance and 5% tolerance, tested at 100MHz. Features a ceramic core, 240mA current rating, and 2 Ohm DC resistance. Operates from -40°C to 125°C in a 0402 (1005 metric) case size. Packaged on tape and reel for automated assembly.
Coilcraft 0402HPH-R15XJLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 240mA |
| Height | 0.66mm |
| Inductance | 150nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.12mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.14GHz |
| Series | 0402HPH |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HPH-R15XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.