The 0402HPH-R22XJEW is a general purpose RF inductor with a nominal inductance of 0.22uH and a tolerance of 5%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 0.16A and has a DC resistance of 3.1 ohms. It is available in a 0402 surface mount package with a length of 1.12mm, a width of 0.66mm, and a height of 0.66mm.
Coilcraft 0402HPH-R22XJEW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.12 |
| Tolerance | 5 |
| Package Width | 0.66 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.1 |
| Rated Current-Max | 0.16 |
| Test Frequency | 100 |
| Self Resonance Frequency | 960 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0402HPH-R22XJEW to view detailed technical specifications.
No datasheet is available for this part.