The 0402PA-3N4XJTW is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.0034uH and a maximum operating temperature of 125°C. The inductor is rated for a maximum current of 1.5A and has a 5% tolerance. It is available in a chip package type with a length of 1.19mm, width of 0.64mm, and height of 0.66mm.
Coilcraft 0402PA-3N4XJTW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 5 |
| Package Width | 0.64 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0034 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 1.5 |
| Test Frequency | 250 |
| Self Resonance Frequency | 7200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0402PA-3N4XJTW to view detailed technical specifications.
No datasheet is available for this part.