The 0403HQ-12NXJSW is a surface mount general purpose inductor with a nominal inductance of 0.012uH and a DC resistance of 0.065 ohms. It has a maximum rated current of 0.8A and operates within a temperature range of -40 to 125C. The inductor is not shielded and is designed for RF applications. It has a package length of 1.19mm, width of 0.86mm, and height of 0.71mm, with dual ended terminal placement.
Coilcraft 0403HQ-12NXJSW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 5 |
| Package Width | 0.86 |
| Package Height | 0.71 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.065 |
| Rated Current-Max | 0.8 |
| Test Frequency | 500 |
| Self Resonance Frequency | 5820 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0403HQ-12NXJSW to view detailed technical specifications.
No datasheet is available for this part.