Inductor RF Chip Unshielded Wirewound 0.012uH 5% 500MHz 40Q-Factor Ceramic 0.8A 0.065Ohm DCR 0403 Automotive T/R
Coilcraft 0403HQ-12NXJTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 5 |
| Package Width | 0.86 |
| Package Height | 0.71 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.065 |
| Rated Current-Max | 0.8 |
| Test Frequency | 500 |
| Self Resonance Frequency | 5820 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0403HQ-12NXJTU to view detailed technical specifications.
No datasheet is available for this part.