Coilcraft 0403HQ-15NXJLW technical specifications.
| Package/Case | 0403 |
| Core Material | Ceramic |
| Height | 0.71mm |
| Inductance | 15nH |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 90 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.82GHz |
| Series | 0403HQ |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.86mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0403HQ-15NXJLW to view detailed technical specifications.
No datasheet is available for this part.