Coilcraft 0403HQ-3N7XJLU technical specifications.
| Package/Case | 0403 |
| Core Material | Ceramic |
| Current Rating | 1.8A |
| Height | 0.71mm |
| Inductance | 3.7nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 95 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.65GHz |
| Series | 0403HQ |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.86mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0403HQ-3N7XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.