
Surface mount wirewound fixed inductor with 1µH inductance and 5% tolerance. Features a ferrite core, 400mA current rating, and 0.84Ω DCR. Operates within a -40°C to 85°C temperature range, with a Q factor of 17 at 7.9MHz and a self-resonant frequency of 400MHz. Housed in a 0603 (1608 metric) package, measuring 1.8mm L x 1.12mm W x 0.91mm H.
Coilcraft 0603AF-102XJRU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| Height | 0.91mm |
| Inductance | 1000nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 17 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | 0603AF |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603AF-102XJRU to view detailed technical specifications.
No datasheet is available for this part.
