Coilcraft 0603AF-271XJRU technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 680mA |
| Height | 0.91mm |
| Inductance | 270nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 680mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 750MHz |
| Series | 0603AF |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603AF-271XJRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.