Surface mount fixed inductor featuring 0.56µH inductance with a 5% tolerance, designed for RF applications. This wirewound ferrite core component offers a Q factor of 16 at 7.9MHz, a maximum DC current rating of 530mA, and a DC resistance of 0.49Ω. Encased in a compact 0603 (1608 metric) package, it operates within a temperature range of -40°C to 85°C.
Coilcraft 0603AF-561XJRU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 530mA |
| Height | 0.91mm |
| Inductance | 560nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 530mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 16 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 515MHz |
| Series | 0603AF |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603AF-561XJRU to view detailed technical specifications.
No datasheet is available for this part.