The 0603CS-18NXGSU is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 0.018uH and a DC resistance of 0.17ohm. The inductor is rated for a maximum current of 0.7A and has a self resonance frequency of 3100. It is designed for use in RF applications and has a maximum operating temperature of 155C. The inductor is available in a 0603 package type and is suitable for surface mount applications.
Coilcraft 0603CS-18NXGSU technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 2 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.17 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3100 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603CS-18NXGSU to view detailed technical specifications.
No datasheet is available for this part.