The 0603CS-18NXHEU is a surface mount general purpose inductor with a nominal inductance of 0.018uH and a DC resistance of 0.17 ohms. It has a maximum rated current of 0.7A and a self resonance frequency of 3100Hz. The inductor is unshielded and suitable for RF applications. It has a package length of 1.8mm, width of 1.12mm, and height of 1.02mm. The inductor is rated for operation from -40 to 155 degrees Celsius.
Coilcraft 0603CS-18NXHEU technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 3 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.17 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3100 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603CS-18NXHEU to view detailed technical specifications.
No datasheet is available for this part.