This 0603CS series general purpose inductor from Coilcraft features a nominal inductance of 0.022uH and a self resonance frequency of 3000Hz. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 0.7A and has a DC resistance of 0.19 ohms. It is available in a surface mount package and is not shielded.
Coilcraft 0603CS-22NXGBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3000 |
| Manufacturer Series | 0603CS |
| Quality Factor-Min (at L-nom) | 38 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603CS-22NXGBC to view detailed technical specifications.
No datasheet is available for this part.