The 0603CS-22NXGEU is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 22nH and a minimum quality factor of 38 at the nominal inductance. The inductor is rated for a maximum current of 0.7A and has a maximum operating temperature of 155°C. It is available in a 0603 package with a length of 1.8mm, width of 1.12mm, and height of 1.02mm.
Coilcraft 0603CS-22NXGEU technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 2 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3000 |
| Quality Factor-Min (at L-nom) | 38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603CS-22NXGEU to view detailed technical specifications.
No datasheet is available for this part.