The 0603CS-22NXHLU is a ceramic wirewound inductor with an inductance of 0.022uH and a tolerance of 3%. It has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.19. The inductor is unshielded and has a minimum quality factor of 38 and a minimum self resonant frequency of 3000MHz. The component is a surface mount device with a case size of 0603 and dimensions of 1.8x1.02x1.12mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0603CS-22NXHLU technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.19Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 3000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0603CS-22NXHLU to view detailed technical specifications.
No datasheet is available for this part.