The 0603CS-22NXHSW is a wirewound, unshielded RF chip inductor with a ceramic core and 3% tolerance. It has a minimum quality factor of 38 and a minimum self resonant frequency of 3000MHz. The inductor is available in a 0603 surface mount package with dimensions of 1.8mm length, 1.02mm height, and 1.12mm depth. It operates over a temperature range of -40°C to 125°C.
Coilcraft 0603CS-22NXHSW technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.19Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 3000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0603CS-22NXHSW to view detailed technical specifications.
No datasheet is available for this part.