The 0603CS-22NXJEU is a surface mount general purpose inductor with a nominal inductance of 0.022uH and a DC resistance of 0.19 ohms. It has a maximum rated current of 0.7A and a self resonance frequency of 3000 kHz. The inductor is not shielded and has a quality factor of at least 38 at its nominal inductance. It is designed for use in RF applications and has a package height of 1.02mm and a width of 1.12mm. The inductor is rated for operation between -40°C and 155°C.
Coilcraft 0603CS-22NXJEU technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3000 |
| Quality Factor-Min (at L-nom) | 38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603CS-22NXJEU to view detailed technical specifications.
No datasheet is available for this part.