Surface mount fixed inductor featuring 2.2nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component operates up to 250MHz with a Q factor of 44, and a self-resonant frequency of 12.5GHz. It handles a maximum DC current of 100mA and has a DC resistance of 0.25 Ohms. The ceramic core is housed in a compact 0603 (1608 metric) case, measuring 1.8mm x 1.12mm x 1.02mm, and operates within a temperature range of -40°C to 125°C.
Coilcraft 0603CS-2N2XJLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 100mA |
| Height | 1.02mm |
| Inductance | 2.2nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 44 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12.5GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-2N2XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.