The 0603CS-39NXJEW is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 39nH, a DC resistance of 0.25 ohms, and a maximum rated current of 0.6A. The inductor operates over a temperature range of -40 to 155 degrees Celsius and is available in a 0603 package type. It is not shielded and is intended for use in RF applications.
Coilcraft 0603CS-39NXJEW technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.6 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2200 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603CS-39NXJEW to view detailed technical specifications.
No datasheet is available for this part.