The 0603CS-3N6XJBW is a surface mount fixed inductor from Coilcraft with a nominal inductance of 3.6uH and a maximum rated current of 0.7A. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is a general purpose RF inductor with a DC resistance of 0.063 ohms and a self resonance frequency of 5900 Hz. It is available in a 0704 package type.
Coilcraft 0603CS-3N6XJBW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0036 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.063 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 5900 |
| Quality Factor-Min (at L-nom) | 22 |
| Series | 0603CS |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603CS-3N6XJBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.