The 0603CS-3N9XHRW is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 3.9 nH. It has a maximum operating temperature of 155°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum current of 0.7 A and has a self resonance frequency of 6.9 GHz. It is available in a 0603 package with a length of 1.8 mm, width of 1.12 mm, and height of 1.02 mm.
Coilcraft 0603CS-3N9XHRW technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 3 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 6900 |
| Quality Factor-Min (at L-nom) | 22 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603CS-3N9XHRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.