Surface mount fixed inductor featuring 43nH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component operates at a test frequency of 250MHz, exhibiting a Q factor of 21 and a self-resonant frequency of 2GHz. It supports a maximum DC current of 600mA with a DCR of 0.28 Ohms and is housed in a compact 0603 (1608 metric) case. Operating within a temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Coilcraft 0603CS-43NXJLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| Height | 1.02mm |
| Inductance | 43nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 21 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-43NXJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.