The 0603CS-5N1XGSU is a general purpose inductor from Coilcraft with a nominal inductance of 5.1nH and a DC resistance of 0.14 Ohm. It has a maximum rated current of 0.7A and a self resonance frequency of 5700. The inductor is suitable for RF applications and has a minimum quality factor of 20 at the nominal inductance. It is available in a 0603 surface mount package with a dual ended terminal placement and is not shielded. The inductor can operate over a temperature range of -40 to 155 degrees Celsius.
Coilcraft 0603CS-5N1XGSU technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 2 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0051 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 5700 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603CS-5N1XGSU to view detailed technical specifications.
No datasheet is available for this part.