The 0603CS-5N1XHLU is a ceramic wirewound unshielded inductor from Coilcraft. It has an inductance of 0.0051uH with a tolerance of 3%. The inductor's maximum DC current is 0.7A and its maximum DC resistance is 0.14 ohms. It has a minimum quality factor of 20 and a minimum self resonant frequency of 5700MHz. The inductor is available in a 0603 case size with a product length of 1.8mm, height of 1.02mm, and product depth of 1.12mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0603CS-5N1XHLU technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0051uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 5700MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0603CS-5N1XHLU to view detailed technical specifications.
No datasheet is available for this part.