The 0603CS-5N6XJBW is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 5.6uH and a DC resistance of 0.075Ohm. The inductor is rated for a maximum current of 0.7A and has a self resonance frequency of 4760kHz. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0603CS-5N6XJBW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.075 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4760 |
| Manufacturer Series | 0603CS |
| Quality Factor-Min (at L-nom) | 26 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603CS-5N6XJBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.