
The 0603CS-6N8XJLU is a surface mount inductor from Coilcraft with a ceramic core material and a maximum current rating of 700mA. It has a self-resonant frequency of 5.8GHz and a Q factor of 81. The inductor is packaged in a 0603 case and is suitable for operating temperatures between -40°C and 125°C.
Coilcraft 0603CS-6N8XJLU technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| Height | 1.02mm |
| Inductance | 6.8nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 81 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.8GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-6N8XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
