The 0603CS-6N8XKLW is a surface mount general purpose inductor with a nominal inductance of 0.0068uH and a tolerance of 10%. It has a maximum operating temperature of 125C and a maximum rated current of 0.7A. The inductor is not shielded and has a DC resistance of 0.11R. It is suitable for use in RF inductor applications and has a self resonance frequency of 5800.
Coilcraft 0603CS-6N8XKLW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 5800 |
| Quality Factor-Min (at L-nom) | 27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603CS-6N8XKLW to view detailed technical specifications.
No datasheet is available for this part.