The 0603CS-72NXHRW is a general purpose inductor from Coilcraft with a nominal inductance of 0.072uH. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is available in a 0603 package with dimensions of 1.8mm in length, 1.12mm in width, and 1.02mm in height. It is a dual-ended inductor with a rated current of 0.4A and a DC resistance of 0.49 ohms. The inductor is not shielded and has a self-resonance frequency of 1700 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0603CS-72NXHRW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 3 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.072 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.49 |
| Rated Current-Max | 0.4 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1700 |
| Quality Factor-Min (at L-nom) | 34 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603CS-72NXHRW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.