The 0603CS-7N5XGEU is a wirewound, unshielded ceramic inductor from Coilcraft. It has a type RF Chip and technology wirewound. The inductance is 0.0075uH with a tolerance of 2%. The maximum DC current is 0.7A and the maximum DC resistance is 0.106 ohms. The minimum quality factor is 28 and the minimum self resonant frequency is 4800MHz. The inductor is available in a 0603 case size with a product length of 1.8mm, height of 1.02mm, and product depth of 1.12mm. It operates between -40°C and 125°C.
Coilcraft 0603CS-7N5XGEU technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0075uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.106Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0603CS-7N5XGEU to view detailed technical specifications.
No datasheet is available for this part.