The 0603CS-7N5XJEU is a wirewound, unshielded RF chip inductor from Coilcraft. It features a ceramic core material and a 5% tolerance. The inductor has a minimum quality factor of 28 and a minimum self resonant frequency of 4800MHz. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The inductor is available in a 0603 case size with a product length of 1.8mm and a height of 1.02mm.
Coilcraft 0603CS-7N5XJEU technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0075uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.106Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0603CS-7N5XJEU to view detailed technical specifications.
No datasheet is available for this part.