The 0603CS-82NXJBW is a surface mount general purpose inductor with a nominal inductance of 0.082uH and a DC resistance of 0.54 ohms. It has a maximum rated current of 0.4A and a self resonance frequency of 1700. The inductor operates within a temperature range of -40 to 125 degrees Celsius and is not shielded. It is designed for use in RF applications and has a minimum quality factor of 34 at its nominal inductance.
Coilcraft 0603CS-82NXJBW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.54 |
| Rated Current-Max | 0.4 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1700 |
| Quality Factor-Min (at L-nom) | 34 |
| Series | 0603CS |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603CS-82NXJBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.