The 0603CS-8N2XHTW is a wirewound RF chip inductor from Coilcraft with a ceramic core material. It features an inductance of 0.0082uH, a tolerance of 3%, and a maximum DC current of 0.7A. The inductor is unshielded and has a minimum quality factor of 30 and a minimum self-resonant frequency of 4200MHz. It is designed for surface mount applications and has a case size of 0603. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft 0603CS-8N2XHTW technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0082uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.115Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 4200MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0603CS-8N2XHTW to view detailed technical specifications.
No datasheet is available for this part.