The 0603CS-8N2XJBW is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 8.2nH and a DC resistance of 0.115 Ohm. It has a maximum rated current of 0.7A and operates at frequencies up to 4200kHz. The inductor is shielded and has a self resonance frequency of 4200kHz. It is suitable for RF applications and has a quality factor of at least 30. The inductor is available in a 0603CS package type with dimensions of 1.8mm in length, 1.12mm in width, and 1.02mm in height.
Coilcraft 0603CS-8N2XJBW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.115 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4200 |
| Manufacturer Series | 0603CS |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603CS-8N2XJBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.