
Surface mount wirewound fixed inductor with 8.2nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 700mA current rating, and a Q factor of 87 at 250MHz. Operating temperature range is -40°C to 125°C. Housed in a compact 0603 (1608 metric) case with SMD/SMT termination, packaged in tape and reel.
Coilcraft 0603CS-8N2XJLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| Height | 1.02mm |
| Inductance | 8.2nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 87 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.2GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-8N2XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
