
The 0603CS-8N2XJLW is a surface mount fixed inductor from Coilcraft with a ceramic core material and 8.2nH inductance. It operates over a temperature range of -40°C to 125°C and has a maximum DC current rating of 700mA. The inductor is packaged in a 0603 case and is suitable for use in high-frequency applications up to 4.2GHz. It is lead-free and RoHS compliant.
Coilcraft 0603CS-8N2XJLW technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 1.02mm |
| Inductance | 8.2nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 87 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.2GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-8N2XJLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
