The 0603CS-8N7XJLU is a ceramic inductor from Coilcraft with a 8.7nH inductance value and 700mA current rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is surface mountable and packaged in a 0603 case. It is RoHS compliant but does not meet Reach SVHC requirements.
Coilcraft 0603CS-8N7XJLU technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| Height | 1.02mm |
| Inductance | 8.7nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 58 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.6GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-8N7XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.