The 0603CS-9N5XJBW is a surface mount general purpose inductor with a nominal inductance of 9.5nH and a DC resistance of 0.135 Ohms. It has a maximum rated current of 0.7A and operates over a temperature range of -40 to 125C. The inductor is available in a 0704 package type and is suitable for RF applications.
Coilcraft 0603CS-9N5XJBW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0095 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.135 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 5400 |
| Manufacturer Series | 0603CS |
| Quality Factor-Min (at L-nom) | 28 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603CS-9N5XJBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.