The 0603CS-9N5XJLW is a ceramic inductor from Coilcraft with a package type of 0603. It has an inductance of 9.5nH and a Q factor of 61. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is available in tape and reel packaging and is compliant with RoHS regulations.
Coilcraft 0603CS-9N5XJLW technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 1.02mm |
| Inductance | 9.5nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 61 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.4GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-9N5XJLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.