
Surface mount fixed inductor featuring 120nH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound ceramic core component operates at 150MHz with a Q factor of 39 and a self-resonant frequency of 1.3GHz. It supports a maximum DC current of 300mA and has a DC resistance of 0.65 Ohms. The 0603 (1608 metric) case size measures 1.8mm x 1.12mm x 1.02mm and is supplied on tape and reel.
Coilcraft 0603CS-R12XGLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| Height | 1.02mm |
| Inductance | 120nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 39 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-R12XGLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.