The 0603CSR22XGSU is a surface mount wirewound inductor from Coilcraft. It features a ceramic core and unshielded protection style. The inductor has a nominal inductance of 0.22uH with a tolerance of 2%. It operates at frequencies up to 100Mhz and can handle a maximum DC current of 0.2A with a maximum DC resistance of 2.1Ohm. The inductor is designed for surface mount applications and has a case size of 0603.
Coilcraft 0603CSR22XGSU technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 900MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0603CSR22XGSU to view detailed technical specifications.
No datasheet is available for this part.