
Surface mount wirewound fixed inductor with 11nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 1A current rating, and a Q factor of 86 at 250MHz. Operates within a -40°C to 125°C temperature range. Packaged in a 0603 (1608 metric) case, supplied on tape and reel.
Coilcraft 0603CT-11NXJLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 1A |
| Height | 0.61mm |
| Inductance | 11nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.63mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 86 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | 0603CT |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.84mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CT-11NXJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.