The 0603CT-16NXGEU is a surface mount wirewound inductor with a ceramic core and unshielded protection style. It has an inductance of 0.016uH with a tolerance of 2% and a maximum DC current of 0.76A. The inductor's maximum DC resistance is 0.175 ohms and it has a minimum quality factor of 63 (typical) and a minimum self resonant frequency of 3100 MHz (typical). The inductor is available in a 0603 case size with a product length of 1.63mm, height of 0.61mm, and product depth of 0.84mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0603CT-16NXGEU technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.016uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.76A |
| Max DC Resistance | 0.175Ohm |
| Minimum Quality Factor | 63(Typ) |
| Minimum Self Resonant Frequency | 3100M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.63mm |
| Height | 0.61mm |
| Product Depth | 0.84mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0603CT-16NXGEU to view detailed technical specifications.
No datasheet is available for this part.