
Surface mount fixed inductor featuring 22nH inductance with a 2% tolerance, tested at 250MHz. This unshielded wirewound RF chip component offers a 70 Q-factor and a 700mA current rating. Constructed with a ceramic core, it operates within a -40°C to 125°C temperature range and measures 1.63mm x 0.84mm x 0.61mm in a 0603 case size.
Coilcraft 0603CT-22NXGLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| Height | 0.61mm |
| Inductance | 22nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.63mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 70 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.75GHz |
| Series | 0603CT |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.84mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CT-22NXGLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.