
Surface mount fixed inductor featuring 33nH inductance with a 2% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component offers a current rating of 600mA and a low DCR of 0.33 Ohms. Operating across a temperature range of -40°C to 125°C, it boasts a Q factor of 61 at 250MHz and a self-resonant frequency of 2.2GHz. The compact 0603 (1608 metric) case size measures 1.63mm x 0.84mm x 0.61mm.
Coilcraft 0603CT-33NXGLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| Height | 0.61mm |
| Inductance | 33nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.63mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 61 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2GHz |
| Series | 0603CT |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.84mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CT-33NXGLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.