
Surface mount fixed inductor featuring 4.7nH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound chip inductor operates up to 250MHz with a Q factor of 70 at the test frequency. It boasts a maximum DC current rating of 960mA and a low DC resistance of 0.12 Ohms. Housed in a compact 0603 (1608 metric) ceramic case, it measures 1.63mm in length, 0.84mm in width, and 0.61mm in height, with an operating temperature range of -40°C to 125°C.
Coilcraft 0603CT-4N7XGLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 960mA |
| Height | 0.61mm |
| Inductance | 4.7nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.63mm |
| Max DC Current | 960mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.6GHz |
| Series | 0603CT |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.84mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CT-4N7XGLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.